| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879456-9 |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 220 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879456-9 |
2-1879456-9
| Heilind Number: | AMP2-1879456-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879456-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance TE 2000W Power Resistor. Designed for reliability, it boasts a resistance of 220 Ω with a tolerance of 5%, ensuring precise operation. Featuring a robust wirewound construction, it can handle up to 2500V, making it ideal for demanding industrial applications. With solder lug terminations and a sturdy bracket for easy mounting, this resistor is a versatile solution for your power management needs. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your system with the power and efficiency of this Chassis Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


