2-1879457-0

Heilind Number:AMP2-1879457-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879457-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 2500W 39R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879457-0
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:39 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879457-0

Detailed Description

Enhance your power system with the TE 2500W 39R 5% Bracket Power Resistor. This high-performance component is designed for demanding applications, boasting a power rating of 2500W and a resistance of 39Ω with a tolerance of 5%. Its wirewound element ensures reliable performance, while the solder lug termination type guarantees easy installation. With a rated voltage of 2500V and ROHS compliance, it meets stringent quality standards. The resistor's compact dimensions of 650 x 60 x 119mm make it suitable for chassis mounting, offering efficient heat dissipation. Whether for industrial or commercial use, this product from Chassis Mount Resistors is a reliable choice for your power management needs.