| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969443-0 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Package Quantity: | 400 |
| Number of Positions: | 20 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 2-1969443-0 |
| SKU: | AMP2-1969443-0 |
2-1969443-0
| Heilind Number: | AMP2-1969443-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1969443-0 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and reliability of your connections with our EP 2.5 TPA Retainer, designed for a 20-position setup. Crafted from durable black nylon GF, this essential accessory ensures proper terminal positioning assurance in high-demand environments, with a single-row configuration and a 2.5mm pitch. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees optimal performance even in extreme conditions. Each package contains 400 retainers, offering ample supply for your project needs. Compliant with RoHS regulations and boasting a standard glow wire rating, this retainer is a must-have for wire-to-board connector systems, providing added security and peace of mind in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2-1969442-0 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 2-1744417-0 | ![]() |


