| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969541-6 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 3800 |
| Number of Positions: | 26 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 2-1969541-6 |
| SKU: | AMP2-1969541-6 |
2-1969541-6
Specifications
Detailed Description
Enhance the integrity of your connections with this Retainer, designed for dual-row EP2.5 systems. Featuring a sleek black finish, it offers both functionality and style. Its Terminal Position Assurance (TPA) mechanism ensures secure positioning, while its 2.5mm pitch and 26 positions cater to various connectivity needs. With an operating temperature range of -55 to 105°C, it guarantees reliable performance even in extreme conditions. This accessory, suitable for Wire to Wire applications, is a must-have for your connectivity setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969541-0 | ![]() | |
| TE Connectivity 1969541-8 | ![]() | |
| TE Connectivity 2-1969541-8 | ![]() | |
| TE Connectivity 3-1969541-0 | ![]() | |
| TE Connectivity 4-1969541-0 | ![]() |


