| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969614-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969614-4 |
| SKU: | AMP2-1969614-4 |
2-1969614-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality housing unit, designed for seamless integration in appliances. Meeting CSA and UL standards for safety, it boasts a durable construction of Nylon 6/6 in a natural color. Featuring two rows with a total of 24 socket contacts, it offers reliable performance in demanding environments. The cable mount (free-hanging) design, along with a crimp termination method, ensures easy installation. With a pitch of 4.2mm and a voltage rating of 600V AC, it guarantees efficient power transmission. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various applications. RoHS compliant and with a UL 94V-0 flammability rating, this connector housing is a dependable choice for your connectivity needs. Packaged in a quantity of 500, it is ideal for both commercial and industrial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969608-0 | 10P VAL-U-LOK TPA 22-18 AWG | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 1969608-9 | 9P VAL-U-LOK TPA 22-18 AWG | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586018-4 | ![]() | |
| TE Connectivity 2-1969612-4 | ![]() | |
| TE Connectivity 2-1969613-4 | ![]() |


