| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971793-5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1971793-5 |
2-1971793-5
Specifications
Detailed Description
Enhance your connectivity solutions with our latest GI CONN2.5 PLUG HSG 2P in sleek black. Crafted from durable Nylon 6/6 - GF, this housing is designed for optimal performance in various environments, with an operating temperature range of -30 to 105 °C (-22 to 221 °F). Perfect for signal applications, it features a single row design with a 2.5mm (.098 in) pitch and accommodates 2 socket contacts. Whether you're working with wires or cables, this connector ensures secure and reliable connections. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your power connectors with this essential component.


