| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971845-8 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 45 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.66 in, 42.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2C, 3D, 7C |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971845-8 |
| SKU: | AMP2-1971845-8 |
2-1971845-8
| Heilind Number: | AMP2-1971845-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971845-8 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our RAST 5 IDC Connectors, designed for reliable performance in a range of applications. Featuring a single row of eight contact positions, these connectors offer seamless Through Hole - Solder termination for easy installation on Printed Circuit Boards. The durable Nylon housing, UL 94V-0 rated for flammability, ensures safety and longevity. With a pitch of 5mm and contact plating of Tin, they guarantee efficient power transmission at a voltage of 250 VAC. Their vertical mount orientation and compact design make them ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 120°C, these connectors are a versatile and dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1971845-8 | ![]() | |
| TE Connectivity 4-2232043-8 | ![]() | |
| TE Connectivity 5-1971845-8 | ![]() |


