| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971846-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 162 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 12.3 mm, .48 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 2D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971846-2 |
| SKU: | AMP2-1971846-2 |
2-1971846-2
| Heilind Number: | AMP2-1971846-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971846-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to a printed circuit board with our RAST 5 IDC Connectors. Made with a durable nylon housing and copper alloy contacts, these connectors are designed for reliable performance in power applications. With a 5mm pitch and 2 positions, they offer secure and efficient wire-to-board termination. The connectors are UL 94V-0 compliant for safety and have a voltage rating of 250 VAC. Operating temperature range is -40 to 120°C (-40 to 248°F), making them suitable for a variety of environments. The connectors feature a vertical mount orientation and come in a natural housing color. Ideal for appliances, they have silver-plated contact mating areas and are suitable for lead-free solder processes. With a header type shrouded assembly, these connectors ensure secure connections on the PCB. RoHS compliance is pending. Packaged in cartons, tubes, or boxes, each package contains 162 units, making them suitable for large-scale projects. Upgrade your PCB connections with these high-quality connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1971846-2 | ![]() | |
| TE Connectivity 3-1971896-2 | ![]() | |
| TE Connectivity 5-1971846-2 | ![]() | |
| TE Connectivity 7-1971846-2 | ![]() |


