| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2005159-2 |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | P01 |
| Packaging: | Bag |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 1.25 in |
| Cable Exit Angle: | 180° |
| Height: | 1.25 in, 32 mm |
| Width: | 1 in, 25.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2-2005159-2 |
| SKU: | AMP2-2005159-2 |
2-2005159-2
Specifications
Detailed Description
Easily replace damaged bulbs in automotive lighting systems with this Bulb Assembly, designed for T20/T2 models. Crafted with a durable polyamide body and housing three female terminals, it ensures reliable performance. Featuring polarization for secure connections, this assembly is essential for maintaining proper functionality. With a 180° cable exit angle and a compact size, it seamlessly integrates into existing setups. The sleek black finish adds a professional touch, while RoHS compliance guarantees environmental responsibility. Ideal for automotive applications, this assembly is a must-have for any repair or maintenance project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005163-1 | ![]() | |
| TE Connectivity 2005164-1 | ![]() |


