| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106431-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 1.7 mm[.067 in] |
| Part Aliases: | 2-2106431-2 |
| SKU: | AMP2-2106431-2 |
2-2106431-2
Specifications
Detailed Description
Introducing our Connector, SMT-IDC PASS THRU, ideal for seamless board mount installations in power circuit applications. This 2-position connector features a contact pitch of 4 mm for efficient wire-to-board connections. With a current rating of 7 A and contact plating in tin, it ensures reliable conductivity. Its compact design, standing at 5.8 inches, is suitable for industrial use. Operating smoothly in a temperature range of -40 to 105 °C, it meets UL standards for safety and environmental compliance. Perfect for 20-22 AWG wire sizes, this connector guarantees secure and durable performance in lighting and other electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-353908-6 | CT REC HSG 16P CRIMP TYPE WHIT | ![]() |
| TE Connectivity 1-480273-0 | 06P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480276-0 | 06P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 350213-1 | 12P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 4-643817-0 | 10P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 640389-8 | 08P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641963-1 | 02P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106003-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | P-23-024776 - Manufacturing Location Change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location. | Download | |||
| 07/10/2023 | P-23-024653 - Manufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to another TE Connectivity manufacturing location. | Download | |||


