| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2109118-2 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .335 in, 8.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | P01 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 1.26 in, 32 mm |
| Width: | 1.004 in, 25.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-2109118-2 |
| SKU: | AMP2-2109118-2 |
2-2109118-2
Specifications
Detailed Description
Illuminate your vehicle's interior with the BULB ASSY, designed for T20/T2 BK EXT applications. This essential component features a housing for female terminals, ensuring secure connectivity. With two positions and a pitch of 8.5mm, it guarantees reliable performance. Operating at 12V DC with built-in polarization, it offers efficient power supply. Crafted from durable PA GF material, it withstands extreme temperatures from -40 to 120°C. Its sealable construction enhances protection, making it ideal for automotive environments. The black body color and compact dimensions of 32mm height and 25.5mm width, along with a 180° cable exit angle, allow for versatile installation. RoHS compliant and serviceable, this Automotive Connector Accessory is essential for maintenance and repairs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718290-1 | ![]() | |
| TE Connectivity 2005163-1 | ![]() | |
| TE Connectivity 2005164-1 | ![]() |


