| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2109441-4 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Width: | 1.235 in, 31.37 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Blank Cavity Position: | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-2109441-4 |
| SKU: | AMP2-2109441-4 |
2-2109441-4
Specifications
Detailed Description
Effortlessly enhance your automotive connectivity with the MCP 2.8 Connector System, designed for optimal performance in signal applications. This housing unit, crafted from durable PA GF material in a sleek gray finish, boasts a 6mm pitch and 8 positions with a convenient 180° cable exit angle. Engineered for versatility, it suits wire-to-board or wire-to-device setups, ensuring seamless integration into your vehicle's electrical system. With a wide operating temperature range of -40 to 120°C, along with robust sealability and terminal position assurance, it guarantees reliable functionality in diverse environmental conditions. RoHS compliant and serviceable, this connector is a dependable solution for your automotive connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-968855-1 | ![]() |


