| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2132415-0 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 20 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | 131 - 221 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 2.07 in, 52.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2132415-0 |
| SKU: | AMP2-2132415-0 |
2-2132415-0
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 20P VERT w/oboss. Designed for efficiency and reliability, this Economy Power 2.5 series connector features a straight body orientation, ideal for vertical mounting on PCBs. With 20 contacts and a pitch of 2.5mm, it offers seamless integration for various applications. Crafted from durable Nylon 6/6 housing material and featuring brass contacts with tin plating, it ensures optimal performance even in demanding environments. This UL 94V-0 rated connector has a contact amperage of 4.2A and a voltage rating of 250VAC, meeting industry standards for safety and quality. Suitable for appliances and other circuit applications, it is a versatile solution for your connectivity needs. RoHS compliant and with operating temperatures ranging from -55 to 105°C, it guarantees compliance and stability. Whether for new installations or replacements, this PCB mount header is a dependable choice for your projects. Packaged in bags of 250, it offers convenience and value for bulk orders. Upgrade your connections with this high-quality EP2.5 Shrouded HDR ASSY and experience seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969442-0 | ![]() | |
| TE Connectivity 2232983-1 | ![]() | |
| TE Connectivity 2-1744417-0 | ![]() |


