| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2138650-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .268 in |
| Cable Exit Angle: | 180° |
| Height: | 10.68 mm, .42 in |
| Width: | 16.5 mm, .65 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-2138650-1 |
| SKU: | AMP2-2138650-1 |
2-2138650-1
Specifications
Detailed Description
Enhance your automotive connections with this MQS series housing, designed for female terminals. With a single row configuration and a pitch of 2.54mm, it offers precise connectivity for signal applications. Constructed from durable PBT GF material, it meets UL 94-HB flammability standards, ensuring safety and reliability. Featuring two positions and a 180° cable exit angle, it accommodates various wiring needs. Its compact design, with dimensions of .268" x .42", is ideal for space-saving installations. The housing is suitable for wire-to-board or wire-to-device setups, with terminal position assurance for added security. Operating in a wide temperature range from -40 to 105°C, it is built to withstand harsh automotive environments. Compliant with RoHS standards, this connector accessory is a must-have for your automotive projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2014 | P-14-010702 (xml) - Product improvement. To improve on-time delivery and prevent pre-mature mold tooling wear, TE initiated a change to the part that will not affect FIT, FORM or FUNCTION. | N/A | |||


