| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176316-0 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176316-0 |
2-2176316-0
| Heilind Number: | AMP2-2176316-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176316-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision thin film resistor, meticulously crafted for accuracy and reliability. Featuring a resistance of 3.9 KΩ with a tolerance of 0.1%, it ensures precise signal control in electronic applications. With a power rating of 1W and a low temperature coefficient of 15PPM, it guarantees stable operation even in demanding environments. The surface mount design and solder termination make installation a breeze, while its compact 0207 size saves valuable board space. Trust in this high-quality component for your design needs, meeting the strictest standards for performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


