2-2176326-4

Heilind Number:AMP2-2176326-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176326-4
ECAD Model:
3D Model

Description:

CRGP 0603 820R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176326-4
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176326-4

Detailed Description

Enhance your electronic circuitry with our CRGP 0603 resistor, meticulously crafted for optimal performance. With a resistance of 820 Ω and a tolerance of 1%, this reliable component ensures precise operation in a variety of applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it ideal for space-constrained designs, while the surface mount termination type guarantees secure and efficient installation. Operating at a power rating of .25 W and a rated voltage of 50 V, this resistor is suitable for a wide range of voltage and power requirements. Crafted with thick film technology, it offers durability and stability, meeting the demands of general-purpose resistor applications. Trust in this high-quality component for consistent and accurate performance in your projects.