| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176326-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176326-9 |
2-2176326-9
| Heilind Number: | AMP2-2176326-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176326-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our CRGP 0603 2K2 1% resistor. Designed for optimal performance, this surface mount resistor boasts a power rating of .25 W and a resistance of 2.2 KΩ, ensuring stable operation in a variety of applications. With a rated voltage of 50 V and a tolerance of 1%, it meets stringent industry standards for accuracy. The compact 0603 size and solder termination make it easy to integrate into your designs, while the thick film element construction guarantees durability. Perfect for general purpose use, this resistor is a essential component for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


