| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-0 |
2-2176331-0
| Heilind Number: | AMP2-2176331-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2512 390R 1% General Purpose Resistor, featuring a power rating of 2W and a rated voltage of 500V. This Surface Mount resistor, with dimensions of 6.35 x 3.2 x 0.55mm, offers reliable performance in a compact design. The Thick Film element and solder termination ensure durability and ease of installation. With a resistance of 390Ω and a tight tolerance of 1%, this component is ideal for precision applications. RoHS compliant and suitable for a variety of electronic devices, it is a versatile choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


