| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-2 |
2-2176331-2
| Heilind Number: | AMP2-2176331-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGP 2512 560R 1% General Purpose Resistor. This high-quality surface mount component, boasting a power rating of 2W, ensures reliable performance in a variety of applications. With a resistance of 560Ω and a rated voltage of 500V, it offers precision and durability. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees efficiency. Meeting industry standards for quality, this resistor is a valuable addition to your inventory for seamless circuit design and assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


