| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176331-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176331-3 |
2-2176331-3
| Heilind Number: | AMP2-2176331-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176331-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality CRGP 2512 resistor, designed for optimal performance in a variety of applications. This surface mount component boasts a power rating of 2 W and a resistance of 680 Ω, ensuring reliable operation even under demanding conditions. With a tolerance of 1% and a rated voltage of 500 V, it provides precise and stable resistance in your circuit. The compact 2512 size and surface mount mounting style make it easy to integrate, while its thick film element guarantees durability and longevity. Trust in the superior quality of our general purpose resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


