| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-8SX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 7.5 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-2 |
MS3456KS36-8SX
| Heilind Number: | AMP2-2176406-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-8SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with this high-quality power resistor. With a power rating of 6 W and a resistance of 7.5 Ω, it can handle voltage levels up to 300 V. Designed for surface mount applications, it offers secure solder termination for reliable connectivity. This thick film resistor boasts a tight tolerance of 1%, ensuring precision in your electronic designs. Perfect for a variety of industrial and commercial uses, it's a must-have component for any engineer or technician seeking top-notch performance in their projects. Rest assured, this product meets all necessary RoHS compliance standards for environmentally friendly manufacturing practices. Upgrade your circuitry with this Surface Mount Resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


