| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-8SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-3 |
MS3456KS36-8SY
| Heilind Number: | AMP2-2176406-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-8SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Power Resistor, boasting a robust 6 W power rating and a reliable 1% tolerance. Designed for surface mount applications, it features a solder termination type and two terminations for easy installation. With a resistance of 8.2 Ω and a rated voltage of 300 V, this Thick Film resistor ensures optimal performance in demanding environments. RoHS compliant, it meets industry standards for environmental responsibility. Ideal for a wide range of electronic projects, it offers durability and precision for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


