| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-9PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-9 |
MS3456KS36-9PZ
| Heilind Number: | AMP2-2176406-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-9PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 15Ω, it delivers reliable performance in demanding applications. The thick film element and solder termination ensure durability and secure connection. Operating at a rated voltage of 300V, it offers efficient power handling. With a tolerance of 1%, you can trust in its precision. Perfect for surface mount installations, this resistor is an essential component for any electronics project. (90 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176406-1 | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


