| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176407-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176407-2 |
2-2176407-2
| Heilind Number: | AMP2-2176407-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176407-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 6 W power rating. Ideal for surface mount applications, it offers reliable solder termination and features a resistance of 100 KΩ with a tolerance of 1%. Operating at a rated voltage of 300 V, this thick film resistor ensures consistent and precise performance. With two terminations and non-rohs compliance, it is a versatile component for various industrial and commercial projects. Upgrade your design with this Surface Mount Resistor, a crucial element in power management and circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


