| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS40-10PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176407-8 |
MS3456KS40-10PY
| Heilind Number: | AMP2-2176407-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS40-10PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuit with this high-quality surface mount power resistor. With a power rating of 6W and a resistance of 180 KΩ, it is designed for optimal functionality in various applications. Its thick film element ensures durability and reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 300V, this resistor guarantees efficient power management. The 1% tolerance level further ensures precision in resistance values. Perfect for industrial and commercial use, this RoHS-compliant component meets international standards for environmental responsibility. Upgrade your electronic projects with this essential surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


