| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176435-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 36 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176435-7 |
2-2176435-7
| Heilind Number: | AMP2-2176435-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176435-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 36K 0.2W resistor. Measuring just 1.6 x .8 x .45 mm, this surface mount component is ideal for space-constrained applications. With a power rating of 0.2W and a resistance of 36 KΩ, it ensures reliable operation in a wide range of electronic systems. The thick film element offers high durability, while the 1% tolerance guarantees precise resistance values. Featuring solder termination and RoHS compliance, this general-purpose resistor is easy to install and environmentally friendly. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176435-6 | ![]() | |
| TE Connectivity 2-2176435-8 | ![]() |


