| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT16S-5PY |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 4 |
| Pitch: | .098 in, .138 in, .146 in, 2.54 mm |
| Number of Positions: | 32 |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2-2177515-6 |
MS3456KT16S-5PY
| Heilind Number: | AMP2-2177515-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT16S-5PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this durable black MQS connector, designed for reliable performance in demanding environments. Featuring four rows and 32 positions, it offers ample space for secure wire connections. With a 2.54mm pitch, it ensures a precise fit, meeting industry standards for seamless integration. Perfect for automotive, truck, bus, and off-road applications, this connector is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your vehicle's electronic systems with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 638652-1 | ![]() | |
| Aero-Electric Connector | Conesys 638652-2 | ![]() |


