| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213767-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213767-2 |
2-2213767-2
| Heilind Number: | AMP2-2213767-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213767-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 SPL 0.4VA Push Button Switch, featuring a sleek white LED ring for easy visibility. With a vertical mount angle, this SPDT switch is perfect for on-off operations, offering a reliable .4A amperage and a high 250VAC rating. Designed for durability, it boasts gold contact plating and ROHS compliance, ensuring long-lasting performance. Illuminate your workspace with this stylish and functional switch, a must-have for any modern setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() |


