2-2213767-3

Heilind Number:AMP2-2213767-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2213767-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213767-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213767-3

Detailed Description

Enhance your control panel with the AV19 SPL 5A MOVE RING LED in pristine white, designed for seamless operation at 24V. Featuring a sleek round actuator, this switch offers an easy On-Off function with a single pole, double throw contact configuration. Its silver-plated contacts ensure reliable performance, while the vertical mount angle allows for convenient installation. With a 250VAC rated voltage and RoHS compliance, it guarantees both safety and efficiency. Illuminate your workspace with its LED indicator, adding a touch of functionality to any setting. Ideal for various applications, this push button switch is a versatile and essential component for your electronic devices.