| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213767-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213767-5 |
2-2213767-5
| Heilind Number: | AMP2-2213767-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213767-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV system with our AV19 SPL 5A MOVE RING LED push button switch in striking red, designed for seamless operation at 12V. Its robust construction and silver contact plating ensure reliable performance, while the SPDT configuration offers versatile functionality. The round actuator, illuminated with a bright LED, provides clear indication, making it ideal for various applications. With a vertical mount angle and easy On-Off switch operation, this panel-mounted switch offers convenience and efficiency. Compliant with RoHS standards, it guarantees eco-friendly use. Elevate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() |


