| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213819-0 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2-2213819-0 |
2-2213819-0
| Heilind Number: | AMP2-2213819-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213819-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-quality surface mount tactile switch. Designed for optimal performance, it features a 50mA amperage, SPST pole and throw configuration, and a durable brass contact material. The vertical mount angle and rectangular actuator ensure easy and efficient operation, while the brown actuator color adds a touch of style. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a wide range of applications, this switch offers reliable functionality in any setting. Upgrade your technology with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2213819-3 | ![]() | |
| TE Connectivity 2-2213819-9 | ![]() |


