| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213819-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2-2213819-1 |
2-2213819-1
| Heilind Number: | AMP2-2213819-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213819-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-quality surface mount tactile switch. Designed for optimal performance, it boasts a 50 mA amperage rating and features a durable brass contact material. The vertical mount angle and SPST pole and throw configuration offer seamless integration, while the brown rectangular actuator ensures easy operation. With a reliable Off - (On) switch operation and full RoHS compliance, this component is perfect for a wide range of applications. Elevate your products with this essential tactile switch, a must-have for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2213819-3 | ![]() | |
| TE Connectivity 2-2213819-9 | ![]() |


