| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2232875-1 |
| Series: | GRACE INERTIA 6.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 5000 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0663 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.2 - 2723.5 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2232875-1 |
| SKU: | AMP2-2232875-1 |
2-2232875-1
Specifications
Detailed Description
Introducing the GIC6.0MM Connector Plug Housing, designed for seamless power and signal connectivity in a single, efficient solution. With two contact positions and a cable mount design, this connector offers versatility and ease of installation. Constructed from durable Nylon 6/6 material with a UL 94V-0 flammability standard, it ensures reliable performance in various environments. The contact receptacles feature tin plating and can accommodate wire sizes ranging from 16 to 24 AWG, making it suitable for a wide range of applications. Operating within a temperature range of -40 to 105°C, this connector is ideal for both indoor and outdoor use. With a package quantity of 5000, it is perfect for large-scale projects. RoHS compliant and featuring a glow wire rating of GWT 750°C, it meets stringent safety standards. Whether for appliances, industrial machinery, or electronics, the GIC6.0MM Connector Plug Housing is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-3 | Cut Strip - PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 2-552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2232876-1 | ![]() | |
| TE Connectivity 3-2232875-1 | ![]() | |
| TE Connectivity 3-2232876-1 | ![]() |


