| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2299005-1 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PBT GF15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .3 in, 7.62 mm |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Connector Lock |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 18.47 mm, .727 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.07 in, 27.18 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Mating Retention: | With |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 50.8 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2299005-1 |
| SKU: | AMP2-2299005-1 |
2-2299005-1
| Heilind Number: | AMP2-2299005-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2299005-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with the Dynamic 3000 Series Header Assembly, featuring a durable construction for long-lasting performance. This 12-pin Plug Header, designed for board mount installation with Through Hole - Solder termination, ensures reliable power transmission in various applications. With a pitch of 5.08 mm and a voltage rating of 600 V AC/DC, it guarantees efficient signal and power delivery. The Gold-plated contacts offer superior conductivity, while the UL 94V-0 housing material in sleek Black provides reliable protection. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for demanding environments. Its Right Angle mount orientation, along with the Connector Lock mating retention type, ensures secure connections. Wave solder capable and lead-free solder processes compliant, it meets industrial standards for quality and performance. Perfect for wire-to-board applications, this connector is an essential component for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2291728-1 | ![]() | |
| TE Connectivity 2-2303378-1 | ![]() |


