| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2319747-3 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2-2319747-3 |
2-2319747-3
| Heilind Number: | AMP2-2319747-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2319747-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the TRI-STATE DIP 8P G RECESS T&R switch. Designed for surface mount installation, this high-quality component features copper alloy contacts for reliable conductivity. With a low amperage of .025 A and a rated voltage of 24 VDC, it's perfect for a variety of applications. The SP3T configuration and slide actuator offer precise control, while the black housing and white actuator add a sleek touch to your setup. RoHS compliant for environmentally conscious manufacturing, this switch is a must-have for any project requiring efficient and durable switching capabilities.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


