2319747-1

Heilind Number:AMP2319747-1
Manufacturer:TE Connectivity
Manufacturer Number:2319747-1
ECAD Model:
3D Model

Description:

TRI-STATE DIP 4P G RAISED TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319747-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319747-1

Detailed Description

Elevate your electronic assemblies with our TRI-STATE DIP 4P G RAISED TUBE switch, offering seamless functionality in a compact form. Crafted with precision, this surface mount switch features a durable copper alloy contact material, ensuring reliable performance. With a pitch of 2.54 mm (.1 in) and a vertical mount angle, it seamlessly integrates into your PCB layout. The SP3T contact configuration and slide actuator type provide versatility in switching operations, while the black housing and white actuator add a sleek touch to your design. Each switch is rated for 24 VDC, meeting industry standards for safe and efficient operation. Rest assured, our product is also RoHS compliant, aligning with environmental regulations for sustainable manufacturing practices. Perfect for a range of applications, from consumer electronics to industrial automation, this switch is a must-have component for your projects. Upgrade your switch game and experience the difference with our high-quality DIP & SIP switch.