2-292173-6

Heilind Number:AMP2-292173-6
Manufacturer:TE Connectivity
Manufacturer Number:2-292173-6
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 6P O/TAPE BLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292173-6
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-292173-6
SKU:AMP2-292173-6

Detailed Description

Elevate your PCB connectivity with our AMP CT Box Header, featuring a surface-mount design for seamless integration. With six pins in a single row, this component offers reliable power and signal transmission, rated for up to 4 A at 125 V AC/DC. Crafted from durable PA 6T GF housing material in sleek black, it ensures longevity and performance in any application. The contact pins, made of brass with tin plating, guarantee secure and efficient connections for your circuitry. With a compact pitch of 2 mm and a low-profile height of 5.8 mm, it's ideal for space-constrained setups. UL and CSA certified, as well as RoHS compliant, this connector meets stringent quality and environmental standards. Whether for industrial machinery, consumer electronics, or automotive systems, the AMP CT Box Header is the perfect choice for your PCB assembly needs.