| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292254-7 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 17.78 mm, .699 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP2-292254-7 |
2-292254-7
| Heilind Number: | AMP2-292254-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292254-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CT RELAY HDR ASSY 7P in striking blue. This Connector Assembly features a single row design, perfect for panel mounting. Constructed with durable Nylon 6/6 housing and brass contacts, it ensures reliable performance in a compact 6mm (0.236 in) width and 12mm (0.472 in) height. The 2mm (0.078 in) pitch allows for precise connections, accommodating 7 pin inline contact positions. Operating flawlessly in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it's ideal for signal applications. With RoHS compliance and a 125V operating voltage, this assembly guarantees both quality and safety in your electronic setups. Upgrade your connectivity with this essential Wire to Panel connector system, complete with mating retention for added security in plug to plug relay header configurations.


