2-292254-9

Heilind Number:AMP2-292254-9
Manufacturer:TE Connectivity
Manufacturer Number:2-292254-9
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 9P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292254-9
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:21.78 mm, .857 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:9
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP2-292254-9

Detailed Description

Enhance your circuit assembly with our CT RELAY HDR ASSY 9P BLUE. This Connector Assembly features a durable Nylon 6/6 housing in a vibrant blue hue, perfect for easy identification. With 9 pin contacts, it's ideal for signal applications, offering reliable connectivity. The brass contact material ensures efficient power transmission, while the 4A amperage and 125V operating voltage cater to various power needs. Designed for panel mount installation, this assembly boasts a compact size with an overall width of 6mm and a height of 12mm. Meeting RoHS compliance, it's not only high-performing but also environmentally friendly. Operating temperature range of -40 to 105°C (-40 to 221°F) guarantees suitability for diverse environments. Whether for industrial or commercial use, this relay header assembly is a must-have component for your connectivity solutions.