| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31886-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31886-2 |
2-31886-2
Specifications
Detailed Description
Enhance your electrical connections with these PIDG R 22-16 COMM 22-18 MIL 8 ring tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and are insulated for added safety. With a stud size of #8 (M4) and a wire size range of 22 AWG (.3 - 1.42 mm²), they offer versatility in various applications. The straight terminal angle and offset orientation make them easy to install, while their high operating temperature range of 105°C (221°F) ensures reliability in demanding environments. RoHS compliant and suitable for use in up to 300 V systems, these terminals are a must-have for any professional electrician or DIY enthusiast. Elevate your connectivity with Rings & Spades' quality products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-31886-2 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34122-1 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 213864-1 | 23-37 RCPT HSG,REV SEX,CPC | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-644042-3 | 03P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity NB13942001 | NB13942001 | ![]() |


