| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31886-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31886-2.P |
2-31886-2
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip Ring Tongue Connector. Designed for optimal performance in industrial settings, this connector features a closed barrel for secure wire attachment and is insulated for added safety. With a voltage rating of 300V and compatibility with wire sizes ranging from 22 AWG to 1.42 mm², it offers versatility for a variety of applications. The straight terminal angle and #8 stud size make installation a breeze, while its durable construction ensures long-lasting reliability. Trust in the quality of our connector for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06A-22-55PY | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 1-794615-2 | PANEL MT DBL ROW HSG 12 POS | ![]() |
| TE Connectivity 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06E-22-72PX(023) | 14 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 2-31886-2 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 213864-1 | 23-37 RCPT HSG,REV SEX,CPC | ![]() |
| TE Connectivity 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |


