| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32060-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32060-1 |
2-32060-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spade Tongue terminals. Designed for reliable performance, these insulated terminals feature a closed barrel and straight terminal angle for easy installation. With a #10 stud size and wire size compatibility ranging from 16-14 AWG, they ensure a secure fit for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, these terminals are suitable for demanding environments. RoHS compliant and offering a supplier product guarantee, they are a dependable choice for your crimp terminal needs. Elevate your connectivity with Rings & Spades terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


