2-326882-1

Heilind Number:AMP2-326882-1
Manufacturer:TE Connectivity
Manufacturer Number:2-326882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-326882-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-326882-1

Detailed Description

Enhance your electrical connections with our PIDG R 16-14 6 Ring Tongue Terminal. Designed for optimal performance, this connector features a #6, M3.5 stud size and accommodates 14-16 AWG wire sizes, ensuring secure and reliable contact. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it's suitable for various industrial applications. The closed barrel design and insulation provide added safety, making it RoHS compliant. Perfect for use in crimping tasks, this terminal, part of our Rings & Spades collection, offers straight terminal angle orientation and high-quality construction for efficient connectivity. Elevate your projects with this essential component in the Crimp Terminals, Housings, Splices, & Lugs category.