2-32951-1

Heilind Number:AMP2-32951-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32951-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32951-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32951-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for optimal performance, these PG R 22-16 connectors offer seamless compatibility with wire sizes ranging from 22 AWG to 1.42 mm². With a closed barrel and insulation for added safety, they provide reliable connectivity in a variety of applications. Operating at temperatures up to 105°C, these terminals are suitable for use in demanding environments. RoHS compliant and with a voltage rating of 600V, they meet stringent quality standards. Whether for commercial or military use, trust in the durability and efficiency of our Rings & Spades terminals for all your crimping needs. Straight terminal angle and offset orientation ensure easy installation and secure connections. Upgrade your terminal game with these high-quality connectors.