| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34111-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34111-3 |
2-34111-3
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 22-16 COMM 22-18 MIL 8 ring tongue terminals. Designed for optimal performance in industrial settings, these connectors feature a closed barrel and are suitable for wire sizes ranging from 22 to 16 AWG. With a stud size of #8/M4, they provide a secure and reliable connection. Operating smoothly in temperatures up to 170°C (338°F), these terminals are a dependable choice for a wide range of applications. RoHS compliant and with a straight terminal angle, they offer both environmental responsibility and ease of use. Perfect for projects requiring durable and efficient connectors, our Solis R terminals are a top choice for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 102241-5 | 07 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 173707-1 | E-J MK-2 070 REC CONT LP | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 360042-1 | FASTON 250 TAB CAP NYLON NAT | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794269-1 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


