| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-406549-4 |
| Color: | Black |
| Series: | MEAS G Series |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 63 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Yellow |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 2 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-2-0406549-4,A69961-000 |
| SKU: | AMP2-406549-4 |
2-406549-4
Specifications
Detailed Description
Enhance your network connectivity with our IMJ panel jack, featuring a sleek black design with LED indicators for easy status monitoring. This RJ45 connector, part of the MEAS G Series, boasts UL 94V-0 compliance for safety and reliability. With a high amperage rating of 1.5 A, it ensures efficient signal transmission. The durable housing, made of high-temperature thermoplastic, guarantees long-lasting performance. Its through-hole solder termination method and standard pitch make installation a breeze. Perfect for Cat 5 LAN applications, this jack offers eight positions, with panel and PCB grounding options available. The LED indicators, with green and yellow colors, provide visual feedback, while the shielded construction minimizes interference. Operating within a wide temperature range and RoHS compliant, it's a versatile and environmentally friendly choice for various networking setups. Upgrade your connections with this premium RJ45 panel jack.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213145-1 | ![]() | |
| TE Connectivity 2213145-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 12/08/2017 | P-17-014989 - Manufacturing Location Change. The assembly line of following Part Numbers will be transferred from out side vendor to TE AMP ShangHai plant. | Download | |||


