| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480435-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-480435-2 |
2-480435-2
Specifications
Detailed Description
Experience seamless connectivity with our FASTON 187 Housing Receptacle, crafted from durable Polyamide for reliable performance. This straight orientation receptacle, featuring a natural housing color, is designed for cable mount (free-hanging) installation, making it versatile for various applications. With a single position, it offers efficient connectivity in a compact form. Its RoHS compliance ensures environmental responsibility, while its receptacle terminal type guarantees secure connections. Perfect for use in crimp terminal housings, this receptacle is a must-have component for your electrical projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742883-1 | ![]() | |
| TE Connectivity 281370 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2023 | PCN-23-175414 - Part and drawing revision alignment. Corrections to drawing notes (including removing preliminary note for part number 2-480416-4, and showing that part number 1-480435-3 is superseded). | Download | |||


