| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480705-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-480705-0 |
| SKU: | AMP2-480705-0 |
2-480705-0
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Connector. This versatile component, meeting UL and CSA standards, features a durable nylon housing with a natural color. With two rows and six positions, it offers reliable crimp termination for pins, ideal for various power and signal applications. The 6.35mm pitch and 600V AC voltage rating ensure efficient and safe operation. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Its panel mount design with patch and tabs allows for convenient installation, making it a dependable choice for appliances and other circuit applications. VDE tested and RoHS compliant, this connector prioritizes quality and environmental responsibility. Elevate your connectivity solutions with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2024 | PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. | Download | |||


