| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5176837-1 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| GPL: | 438 |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .216 in, 5.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4488 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 39.37 µin |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5176837-1 |
| SKU: | AMP2-5176837-1 |
2-5176837-1
Specifications
Detailed Description
Introducing the AMPMODU 2 mm series right angle PCB mount header, a versatile and reliable solution for your board-to-board connectivity needs. With a 2 mm pitch and 44 gold-plated brass contacts, this connector ensures secure and efficient signal transmission. Its UL 94V-0 thermoplastic housing in sleek black offers durability and safety. Perfect for industrial applications, it features a 1 A amperage rating and 200 V AC voltage capacity. The breakaway header design allows for easy installation, and with a package quantity of 100, you'll have plenty for your project. RoHS compliant and with a matte tin finish on the PCB contact terminals, this connector meets high standards of quality and environmental responsibility. Elevate your PCB assembly with the AMPMODU 2 mm right angle header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111623-5 | ![]() | |
| TE Connectivity 2-111626-2 | ![]() |


