2-520083-2

Heilind Number:AMP2-520083-2.P
Manufacturer:TE Connectivity
Manufacturer Number:2-520083-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - ULTRA-FAST .110/.125 ASY REC 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520083-2
Color:Red
Series:Ultra-Fast 110
Overall Length:18.67 mm, .735 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, .125 in, 2.8 mm, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Wire Size:18 - 22 AWG, .32 - .82 mm²
Barrel Type:Closed
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520083-2.P

Detailed Description

Enhance your wire connections with our Ultra-Fast Cut Strip terminal in vibrant red. Designed for efficiency, this receptacle boasts a .110/.125 compatible tab width, making it perfect for secure connections. Crafted from durable brass with nylon insulation, it ensures reliable performance. Suitable for 18-22 AWG wires, its closed barrel design offers added protection. Rest assured, this RoHS-compliant terminal meets high standards for quality and environmental responsibility. Elevate your projects with this essential component, part of our Quick Disconnects range.